There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRS 120VUC 2CO AU
Screws
Black
2 change-overs
AgNi + 5µ Au
120 V DC/AC
250 V AC
8 A
2000 VA
30 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
89.6 mm
(W x H x D) 12.8 x 89.6 x 87.8 mm
10 pc(s)
Yes
54.5 g
yes
Datasheet 306819 Weidmüller TRS 120VUC 2CO AU Crossbar switch 120 V DC/AC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 306819 Weidmüller TRS 120VUC 2CO AU Crossbar switch 120 V DC/AC 8 A 2 change-overs 10 pc(s)