There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRS 230VAC RC 2CO
Screws
Black
2 change-overs
AgNi
230 V AC
250 V AC
8 A
2000 VA
30 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
89.6 mm
(W x H x D) 12.8 x 89.6 x 87.8 mm
10 pc(s)
Yes
57 g
not relevant
Datasheet 306795 Weidmüller TRS 230VAC RC 2CO Crossbar switch 230 V AC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 306795 Weidmüller TRS 230VAC RC 2CO Crossbar switch 230 V AC 8 A 2 change-overs 10 pc(s)