There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRS 24-230VUC 1CO
Screws
Black
1 change-over
AgNi
24 V DC/AC
230 V DC/AC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
89.6 mm
(W x H x D) 6.4 x 89.6 x 87.8 mm
10 pc(s)
Yes
38 g
Datasheet 298801 Weidmüller TRS 24-230VUC 1CO Crossbar switch 24 V DC/AC, 230 V DC/AC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 298801 Weidmüller TRS 24-230VUC 1CO Crossbar switch 24 V DC/AC, 230 V DC/AC 6 A 1 change-over 10 pc(s)