
Weidmüller TRS 24-230VUC 1COAUC1D2 Crossbar switch 24 V DC/AC, 230 V DC/AC 6 A 1 change-over 10 pc(s)
Technical specifications
- Product type
Crossbar switch
- Type
TRS 24-230VUC 1COAUC1D2
- Connection
Screws
- Factory colour
Black
- Contact type
1 change-over
- Contact material
AgNi + 5µ Au
- Nominal voltage
24 V DC/AC
230 V DC/AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
5 x 106 Switches
- Creepage distance (coil/clips)
5.5 mm
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
87.8 mm
- Width
6.4 mm
- Height
89.6 mm
- Dim
(W x H x D) 6.4 x 89.6 x 87.8 mm
- Content
10 pc(s)
- Weight
36 g
- RoHS-compliant
Yes
- Permanent current (max.)
6 A
- Operating voltage
230 V
- Switch-on current
20 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1915499 Weidmüller TRS 24-230VUC 1COAUC1D2 Crossbar switch 24 V DC/AC, 230 V DC/AC 6 A 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1915499 Weidmüller TRS 24-230VUC 1COAUC1D2 Crossbar switch 24 V DC/AC, 230 V DC/AC 6 A 1 change-over 10 pc(s)
Description
This text is machine translated.



