There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
TRS 24VDC 1CO C1D2
Screw terminal
Black
19.2 V DC
16 V DC
6 ms
16 ms
1 change-over
AgNi
24 V DC
250 V AC
250 V DC
6 A
1500 VA
144 W
5 x 10 6 circuits
5.5 mm
+ LED
IP20
60 °C
-40 °C
87.8 mm
6.4 mm
89.6 mm
(L x W x H) 87.8 x 6.4 x 89.6 mm
10 pc(s)
30.82 g
Yes
yes
Datasheet 1950436 Weidmüller TRS 24VDC 1CO C1D2 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over 10 pc
User & Safety Instructions 1950436 Weidmüller TRS 24VDC 1CO C1D2 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over 10 pc