
Weidmüller TRS 24VDC 1NO HCP Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker Package 10
Technical specifications
- Status indicator: Green LED
- Switch-on delay: ≤ 7 ms
- Switch-off delay: ≤ 16 ms
- min Switching capacity 1 W
- Max. Switching frequency at nominal load 0.1 Hz
- Mounting rail TS 35
- Test button: No.
- Mechanical switch position indicator: No.
- Over voltage category III
- Pollution level: 2
- Voltage strength input - output: 1.2 kVeff / 5 s.
- Wire stripping length rated connection: 8 mm
- Clamping range, rated connection 1.5 mm²
- Clamping range, min. 0.14 mm²
- Clamping range, max. 2.5 mm²
- Conductor cross-section AWG, min. AWG 26
- Conductor cross-section AWG, max. AWG 14
- Conductor cross-section, single-wire, min. 0.14 mm²
- Conductor cross-section, single-wire, max. 2.5 mm²
- Conductor cross-section, fine strand, min. 0.14 mm²
- Conductor cross-section, fine strand, max. 2.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.25 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.25 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
- Blade dimension: GR. PH0
- Packaging type
Package
- Product type
Relay component
- Type
TRS 24VDC 1NO HCP
- Connection
Screw terminal
- Factory colour
Black
- Max. pick-up voltage
18 V DC
- Contact type
1 maker
- Contact material
AgSnO2 + W
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
250 V DC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
384 W
- Durability
5 x 10 6 circuits
- Creepage distance (coil/clips)
5.5 mm
IP20
- Max. temperature
60 °C
- Min. temperature
-40 °C
- Length
87.8 mm
- Width
12.8 mm
- Height
89.6 mm
- Dim
(L x W x H) 87.8 x 12.8 x 89.6 mm
- Content
10 pc(s)
- Weight
56 g
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1951684 Weidmüller TRS 24VDC 1NO HCP Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker Package 10
User & Safety Instructions
User & Safety Instructions 1951684 Weidmüller TRS 24VDC 1NO HCP Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker Package 10










