There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRS 24VDC 2CO
Screws
Black
2 change-overs
AgNi
24 V DC
250 V AC
8 A
2000 VA
30 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
89.6 mm
(W x H x D) 12.8 x 89.6 x 87.8 mm
10 pc(s)
Yes
56 g
not relevant
Datasheet 306787 Weidmüller TRS 24VDC 2CO Crossbar switch 24 V DC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 306787 Weidmüller TRS 24VDC 2CO Crossbar switch 24 V DC 8 A 2 change-overs 10 pc(s)