There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRS 24VUC 1CO
Screws
Black
1 change-over
AgNi
24 V DC/AC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
89.6 mm
(W x H x D) 6.4 x 89.6 x 87.8 mm
10 pc(s)
Yes
34 g
not relevant
Datasheet 298750 Weidmüller TRS 24VUC 1CO Crossbar switch 24 V DC/AC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 298750 Weidmüller TRS 24VUC 1CO Crossbar switch 24 V DC/AC 6 A 1 change-over 10 pc(s)