There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRS 24VUC 2CO AU
Screws
Black
2 change-overs
AgNi + 5µ Au
24 V DC/AC
250 V AC
8 A
2000 VA
30 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
89.6 mm
(W x H x D) 12.8 x 89.6 x 87.8 mm
10 pc(s)
Yes
54.5 g
not relevant
Datasheet 306815 Weidmüller TRS 24VUC 2CO AU Crossbar switch 24 V DC/AC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 306815 Weidmüller TRS 24VUC 2CO AU Crossbar switch 24 V DC/AC 8 A 2 change-overs 10 pc(s)