There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRS 5VDC 1CO AGSNO
Screws
Black
1 change-over
AgSnO
5 V DC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
89.6 mm
(W x H x D) 6.4 x 89.6 x 87.8 mm
10 pc(s)
31.06 g
Yes
6 A
5 V DC
30 A
Datasheet 1916514 Weidmüller TRS 5VDC 1CO AGSNO Crossbar switch 5 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 1916514 Weidmüller TRS 5VDC 1CO AGSNO Crossbar switch 5 V DC 6 A 1 change-over 10 pc(s)