There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRS 5VDC 1CO
Screws
Black
1 change-over
AgNi
5 V DC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
89.6 mm
(W x H x D) 6.4 x 89.6 x 87.8 mm
10 pc(s)
Yes
33 g
not relevant
Datasheet 298701 Weidmüller TRS 5VDC 1CO Crossbar switch 5 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 298701 Weidmüller TRS 5VDC 1CO Crossbar switch 5 V DC 6 A 1 change-over 10 pc(s)