There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRS 5VDC 2CO
Screws
Black
2 change-overs
AgNi
5 V DC
250 V AC
8 A
2000 VA
30 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
89.6 mm
(W x H x D) 12.8 x 89.6 x 87.8 mm
10 pc(s)
Yes
6 g
yes
Datasheet 306785 Weidmüller TRS 5VDC 2CO Crossbar switch 5 V DC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 306785 Weidmüller TRS 5VDC 2CO Crossbar switch 5 V DC 8 A 2 change-overs 10 pc(s)