
Technical specifications
- Humidity: 5...95 % rel. humidity, Tu = 40 °C, no condensation
- Storage temperature: -40 °C…85 °C
- Nominal current AC 5.5 mA
- Nominal power 0.73 VA
- Pick-up/drop-off voltage type: 65 V / 23 V AC
- Status indicator: Green LED
- Nominal switching voltage 250 V AC
- Inrush current 30 A / 4 s.
- Switching power DC (resistive), max. 384 W @ 24 V.
- min Switching power 10 mA @ 10 V, 100 mA @ 5 V
- Max. Switching frequency at nominal load 0.1 Hz
- Mounting rail TS 35
- Test button: No.
- Mechanical switch position indicator: No.
- Rated voltage: 300 V
- Over voltage category III
- Pollution level: 2
- Voltage strength input - output: 1.2 kVeff / 5 s.
- Open contact withstand voltage 1 kVeff/1 min.
- Surge voltage 6 kV (1.2/50 µs)
- Wire stripping length rated connection: 8 mm
- Clamping range, rated connection 1.5 mm²
- Clamping range, min. 0.14 mm²
- Clamping range, max. 2.5 mm²
- Conductor cross-section, single-wire, min. 0.14 mm²
- Conductor cross-section, single-wire, max. 2.5 mm²
- Conductor cross-section, fine strand, min. 0.14 mm²
- Conductor cross-section, fine strand, max. 2.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.14 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.14 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
- Blade size 0.6 x 3.5 mm
- Switching voltage DC, max. 250 V
- Switch-off delay: ≤ 7 ms
- RC filter 94 Ω / 100 nF
- Conductor type: Rigid copper conductors, fine-wired copper conductors
- Pick-up/drop-off current, type: 3.5 mA / 1 mA AC
- Coil voltage of spare relay different from the nominal control voltage: Yes
- Coil voltage spare relay 110 V DC
- Product type
Crossbar switch
- Type
TRZ 120VAC RC 1CO 16A
- Connection
Spring-loaded terminal
- Factory colour
Black
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
120 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Durability
30 x 106 cycles
- Creepage distance (coil/clips)
5.5 mm
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
87.8 mm
- Width
12.8 mm
- Height
90.5 mm
- Dim
(W x H x D) 12.8 x 90.5 x 87.8 mm
- Content
10 pc(s)
- Weight
55 g
- RoHS-compliant
Yes
- Permanent current (max.)
16 A
- Operating voltage
120 V AC
- Switch-on current
30 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913483 Weidmüller TRZ 120VAC RC 1CO 16A Crossbar switch 120 V AC 16 A 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1913483 Weidmüller TRZ 120VAC RC 1CO 16A Crossbar switch 120 V AC 16 A 1 change-over 10 pc(s)
Description
This text is machine translated.









