There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 12VDC 1CO AU
Pull spring
Black
1 change-over
AgNi + 5µ Au
12 V DC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
90.5 mm
(W x H x D) 6.4 x 90.5 x 87.8 mm
10 pc(s)
Yes
30.7 g
not relevant
Datasheet 299136 Weidmüller TRZ 12VDC 1CO AU Crossbar switch 12 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 299136 Weidmüller TRZ 12VDC 1CO AU Crossbar switch 12 V DC 6 A 1 change-over 10 pc(s)