There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 12VDC 1CO
Pull spring
Black
1 change-over
AgNi
12 V DC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
90.5 mm
(W x H x D) 6.4 x 90.5 x 87.8 mm
10 pc(s)
Yes
30.9 g
not relevant
Datasheet 298862 Weidmüller TRZ 12VDC 1CO Crossbar switch 12 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 298862 Weidmüller TRZ 12VDC 1CO Crossbar switch 12 V DC 6 A 1 change-over 10 pc(s)