There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 12VDC 2CO
Pull spring
Black
2 change-overs
AgNi
12 V DC
250 V AC
8 A
2000 VA
30 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
90.5 mm
(W x H x D) 12.8 x 90.5 x 87.8 mm
10 pc(s)
Yes
56.3 g
not relevant
Datasheet 306800 Weidmüller TRZ 12VDC 2CO Crossbar switch 12 V DC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 306800 Weidmüller TRZ 12VDC 2CO Crossbar switch 12 V DC 8 A 2 change-overs 10 pc(s)