There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 230VAC RC 1CO AU
Pull spring
Black
1 change-over
AgNi + 5µ Au
230 V AC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
90.5 mm
(W x H x D) 6.4 x 90.5 x 87.8 mm
10 pc(s)
Yes
32.1 g
not relevant
Datasheet 299225 Weidmüller TRZ 230VAC RC 1CO AU Crossbar switch 230 V AC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 299225 Weidmüller TRZ 230VAC RC 1CO AU Crossbar switch 230 V AC 6 A 1 change-over 10 pc(s)