There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 230VAC RC 1CO
Pull spring
Black
1 change-over
AgNi
230 V AC
250 V AC
6 A
1500 VA
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
90.5 mm
(W x H x D) 6.4 x 90.5 x 87.8 mm
10 pc(s)
Yes
32.1 g
not relevant
Datasheet 299000 Weidmüller TRZ 230VAC RC 1CO Crossbar switch 230 V AC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 299000 Weidmüller TRZ 230VAC RC 1CO Crossbar switch 230 V AC 6 A 1 change-over 10 pc(s)