There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 230VAC RC 2CO AU
Pull spring
Black
2 change-overs
AgNi + 5µ Au
230 V AC
250 V AC
8 A
2000 VA
30 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
90.5 mm
(W x H x D) 12.8 x 90.5 x 87.8 mm
10 pc(s)
Yes
58.1 g
yes
Datasheet 306832 Weidmüller TRZ 230VAC RC 2CO AU Crossbar switch 230 V AC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 306832 Weidmüller TRZ 230VAC RC 2CO AU Crossbar switch 230 V AC 8 A 2 change-overs 10 pc(s)