There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 230VUC 1CO AGSNO
Spring-loaded terminal
Black
1 change-over
AgSnO
230 V DC/AC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
90.5 mm
(W x H x D) 6.4 x 90.5 x 87.8 mm
10 pc(s)
30.8 g
Yes
6 A
230 V
30 A
not relevant
Datasheet 1917395 Weidmüller TRZ 230VUC 1CO AGSNO Crossbar switch 230 V DC/AC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 1917395 Weidmüller TRZ 230VUC 1CO AGSNO Crossbar switch 230 V DC/AC 6 A 1 change-over 10 pc(s)