There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay socket
10 pc(s)
+ LED display
Black
Pull spring
DIN rail
300 V
1 change-over
Yes
23.6 g
Weidmüller
Weidmüller TERMS series
IP20
-40 °C
+60 °C
6.4 mm
90.5 mm
(W x H x D) 6.4 x 90.5 x 88 mm
Yes
TRZ 230VUC 1CO EMPTY
88 mm
yes
Datasheet 306781 Weidmüller TRZ 230VUC 1CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D) 6
User & Safety Instructions 306781 Weidmüller TRZ 230VUC 1CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D) 6