There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 230VUC 2CO
Pull spring
Black
2 change-overs
AgNi
230 V DC/AC
250 V AC
8 A
2000 VA
30 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
90.5 mm
(W x H x D) 12.8 x 90.5 x 87.8 mm
10 pc(s)
Yes
57.6 g
not relevant
Datasheet 306808 Weidmüller TRZ 230VUC 2CO Crossbar switch 230 V DC/AC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 306808 Weidmüller TRZ 230VUC 2CO Crossbar switch 230 V DC/AC 8 A 2 change-overs 10 pc(s)