There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 24-230VUC 2CO AU
Pull spring
Black
2 change-overs
AgNi + 5µ Au
24 V DC/AC
230 V DC/AC
250 V AC
8 A
2000 VA
30 x 106 cycles
5.5 mm
IP20
+40 °C
-40 °C
87.8 mm
12.8 mm
90.5 mm
(W x H x D) 12.8 x 90.5 x 87.8 mm
10 pc(s)
Yes
60.5 g
not relevant
Datasheet 306833 Weidmüller TRZ 24-230VUC 2CO AU Crossbar switch 24 V DC/AC, 230 V DC/AC 8 A 2 change-overs 10 pc(s)
User & Safety Instructions 306833 Weidmüller TRZ 24-230VUC 2CO AU Crossbar switch 24 V DC/AC, 230 V DC/AC 8 A 2 change-overs 10 pc(s)