There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay component
TRZ 24VDC 1CO AGSNO
Pull spring
Black
19.2 V DC
16 V DC
6 ms
16 ms
1 change-over
AgSnO
24 V DC
250 V AC
250 V DC
6 A
1500 VA
144 W
5 x 10 6 circuits
5.5 mm
1 W
IP20
60 °C
-40 °C
87.8 mm
6.4 mm
90.5 mm
(L x W x H) 87.8 x 6.4 x 90.5 mm
10 pc(s)
30.8 g
Yes
yes
Datasheet 1951743 Weidmüller TRZ 24VDC 1CO AGSNO Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over Piec
User & Safety Instructions 1951743 Weidmüller TRZ 24VDC 1CO AGSNO Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over Piec