There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 24VDC 1CO
Pull spring
Black
1 change-over
AgNi
24 V DC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
90.5 mm
(W x H x D) 6.4 x 90.5 x 87.8 mm
10 pc(s)
Yes
30.8 g
yes
Datasheet 298864 Weidmüller TRZ 24VDC 1CO Crossbar switch 24 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 298864 Weidmüller TRZ 24VDC 1CO Crossbar switch 24 V DC 6 A 1 change-over 10 pc(s)