There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay socket
10 pc(s)
+ LED display
Black
Pull spring
DIN rail
300 V
2 change-overs
Yes
44.6 g
Weidmüller
Weidmüller TERMS series
IP20
-40 °C
+60 °C
12.8 mm
90.5 mm
87.8 mm
(L x W x H) 87.8 x 12.8 x 90.5 mm
Yes
TRZ 24VUC 2CO EMPTY
88 mm
not relevant
Datasheet 306848 Weidmüller TRZ 24VUC 2CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (L x W x H) 87
User & Safety Instructions 306848 Weidmüller TRZ 24VUC 2CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (L x W x H) 87