There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay socket
10 pc(s)
+ LED display
Black
Pull spring
DIN rail
300 V
2 change-overs
Yes
44.6 g
Weidmüller
Weidmüller TERMS series
IP20
-40 °C
+60 °C
12.8 mm
90.5 mm
(W x H x D) 12.8 x 90.5 x 88 mm
Yes
TRZ 48VUC 2CO EMPTY
88 mm
not relevant
Datasheet 306849 Weidmüller TRZ 48VUC 2CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D) 12
User & Safety Instructions 306849 Weidmüller TRZ 48VUC 2CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D) 12