There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
TRZ 5VDC 1CO AU
Pull spring
Black
1 change-over
AgNi + 5µ Au
5 V DC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
90.5 mm
(W x H x D) 6.4 x 90.5 x 87.8 mm
10 pc(s)
Yes
30.6 g
yes
Datasheet 299125 Weidmüller TRZ 5VDC 1CO AU Crossbar switch 5 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 299125 Weidmüller TRZ 5VDC 1CO AU Crossbar switch 5 V DC 6 A 1 change-over 10 pc(s)