
Technical specifications
- Number of pins: 8
- Product type
Crimper
- Manufacturer part #
9202800000
- Range of uses
RJ connectors (Western Electric)
- Suitable for
4-/6-/8-pin
- Suitable for connectors
RJ45
- Crimp area AWG
24 up to 27 awg
- Crimp area AWG (min.)
27 awg
- Crimp area AWG (max.)
24 awg
- Length
255 mm
- Material
Steel
- Suitable for
Weidmüller
- Width
255 mm
- Height
255 mm
- Weight
1168 g
- Features
incl. exchangeable crimp insets
255 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259482 Weidmüller TT 8 RS MP 8 9202800000 Crimper RJ connectors (Western Electric) incl. exchangeable crimp insets RJ45
User & Safety Instructions
User & Safety Instructions 259482 Weidmüller TT 8 RS MP 8 9202800000 Crimper RJ connectors (Western Electric) incl. exchangeable crimp insets RJ45
Description
Scope of delivery
- 1 pcs. TT 8 RS MP8










