Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC fieldbus connector
24 V DC (max)
24 V DC
120 mm
76 mm
52 mm
IP20
(L x W x H) 76 x 52 x 120 mm
No
2638920000
UC20-SL2000-OLAC-EC
Yes (built-in)
232 g
not relevant
Datasheet 2195080 Weidmüller UC20-SL2000-OLAC-EC 2638920000 PLC fieldbus connector
User & Safety Instructions 2195080 Weidmüller UC20-SL2000-OLAC-EC 2638920000 PLC fieldbus connector