
Technical specifications
- Mounting dimensions Height: 128 mm
- Operating temperature, max.: 60 °C
- Operating temperature, min.: -20 °C
- Storage temperature: -40 °C ... +85 °C
- flammability class according to UL 94: V-0
- Test voltage: 500 V
- shock: 15 g over 11 ms, half sine wave, according to IEC 60068-2-27
- Pollution degree: 2
- Vibration resistance: 5 Hz ≤ f ≤ 8.4 Hz: 3.5 mm amplitude acc. To IEC 60068-2-6, 8.4 Hz ≤ f ≤ 150 Hz: 1 g acceleration according to IEC 60068-2-6
- Overvoltage category: II
- Connection type: Push IN
- conductor cross-section, single-wire, max.: 1.5 mm²
- conductor cross-section, single-wire, max. (AWG): AWG 16
- conductor cross-section, single-wire, min.: 0.14 mm²
- conductor cross-section, single-wire, min. (AWG): AWG 26
- conductor cross-section, fine-wired, max.: 1.5 mm²
- conductor cross-section, fine-wired, max. (AWG): AWG 16
- conductor cross-section, fine-wired, min.: 0.14 mm²
- conductor cross-section, fine-wired, min. (AWG): AWG 26
- Single-channel diagnostics: Yes
- Module diagnostics: Yes
- Fieldbus protocol: CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus/TCP, PROFINET IRT, PROFIBUS DP-V1, POWERLINK
- galvanic isolation: DC 500 V between current paths
- Module type: Function module
- Interface: U-remote system bus
- transmission rate System bus, max.: 48 Mbit
- current consumption from IIN (power segment of the field bus coupler), type: 8 mA
- Product type
PLC input module
- No. of digital inputs (max.)
1
- No. of inputs (max.)
1
- Operating voltage
24 V DC (max)
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC
- Height
120 mm
- Length
76 mm
- Width
11.5 mm
IP20
- Dim
(L x W x H) 76 x 11.5 x 120 mm
- Manufacturer part #
2007430000
- Type
UR20-1COM-SAI-PRO
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Weight
80.97 g
11.5
120 mm
76 mm
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889339 Weidmüller UR20-1COM-SAI-PRO 2007430000 PLC input module 24 V DC
User & Safety Instructions
User & Safety Instructions 1889339 Weidmüller UR20-1COM-SAI-PRO 2007430000 PLC input module 24 V DC











