
Technical specifications
- Mounting dimensions height: 128 mm
- Storage temperature: -40 °C ... +85 °C
- flammability class according to UL 94: V-0
- Test voltage: 500 V
- shock: 15 g over 11 ms, half sine wave, according to IEC 60068-2-27
- Pollution degree: 2
- Vibration resistance: 5 Hz ≤ f ≤ 8.4 Hz: 3.5 mm amplitude acc. To IEC 60068-2-6, 8.4 Hz ≤ f ≤ 150 Hz: 1 g acceleration according to IEC 60068-2-6
- Overvoltage category: II
- conductor cross-section, single-wire, max.: 0.35 mm²
- conductor cross-section, single-wire, max. (AWG): AWG 22
- conductor cross-section, single-wire, min.: 0.14 mm²
- conductor cross-section, single-wire, min. (AWG): AWG 26
- conductor cross-section, fine-wired, max.: 0.35 mm²
- conductor cross-section, fine-wired, max. (AWG): AWG 22
- conductor cross-section, fine-wired, min.: 0.14 mm²
- conductor cross-section, fine-wired, min. (AWG): AWG 26
- Single-channel diagnostics: Yes
- Module diagnostics: Yes
- Sensor connection: 2-conductor, 3-conductor, 3-conductor + FE
- Fieldbus protocol: CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus/TCP, PROFINET IRT, PROFIBUS DP-V1, POWERLINK
- Galvanic separation: DC 500 V between current module
- type: Analogue input module
- interface: U-remote system bus
- Current consumption from IIN (power coupler segment of the field bus type): 8 mA
- Product type
PLC input module
- No. of inputs (max.)
4
- Operating voltage
24 V DC (max)
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC
- Height
120 mm
- Length
76 mm
- Width
11.5 mm
IP20
- Dim
(L x W x H) 76 x 11.5 x 120 mm
- Manufacturer part #
1506910000
- Type
UR20-4AI-UI-16-DIAG-HD
- Fitting type (details)
DIN-rail mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Weight
72 g
- No. of analogue inputs
4
11.5
120 mm
76 mm
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
None
None
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889327 Weidmüller UR20-4AI-UI-16-DIAG-HD 1506910000 PLC input module 24 V DC
User & Safety Instructions
User & Safety Instructions 1889327 Weidmüller UR20-4AI-UI-16-DIAG-HD 1506910000 PLC input module 24 V DC











