Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC input module
4
24 V DC (max)
24 V DC
24 V DC
120 mm
76 mm
11.5 mm
IP20
(L x W x H) 76 x 11.5 x 120 mm
1315730000
UR20-4AO-UI-16-DIAG
+60 °C
-20 °C
86 g
4
yes
Datasheet 1889330 Weidmüller UR20-4AO-UI-16-DIAG 1315730000 PLC input module 24 V DC
User & Safety Instructions 1889330 Weidmüller UR20-4AO-UI-16-DIAG 1315730000 PLC input module 24 V DC