
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Remote I/O output module
Technical specifications
- Actuator connection:
- Product type
PLC output module
- Operating voltage
24 V DC
- Height
120 mm
- Length
76 mm
- Width
11.5 mm
IP20
- Dim
(L x W x H) 76 x 11.5 x 120 mm
- Manufacturer part #
1394420000
- Type
UR20-4DO-PN-2A
- Type
2.0 A output
- Fitting type (details)
Top hat rail TS 3 5
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Weight
86 g
- No. of outputs (max.)
4
- No. of digital outputs
4
11.5
120 mm
76 mm
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
None
None
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1198374 Weidmüller UR20-4DO-PN-2A 1394420000 PLC output module 24 V DC
User & Safety Instructions
User & Safety Instructions 1198374 Weidmüller UR20-4DO-PN-2A 1394420000 PLC output module 24 V DC
Description
Weidmüller u-remote – the innovative remote I/O concept with IP 20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
Reduce the size of your cabinets with u-remote, thanks to the narrowest modular design on the market and the need for fewer power-feed modules. The u-remote technology also offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Digital output modules
Digital output modules are available in the following variants: 4 DO, 8 DO with 2- and 3-wire technology, 16 DO with or without PLC interface connection. They are mainly used for the incorporation of decentralised actuators. All outputs are designed for DC-13 actuators acc. to DIN EN 60947-5-1 and IEC 61131-2 specifications. As with the digital input modules, frequencies of up to 1 kHz are possible. Protection of the outputs ensures maximum system safety. This consists of an automatic restart following a short-circuit. Clearly visible LEDs signal the status of the entire module as well as the status of individual channels.
In addition to the standard applications of the digital output modules, the range also includes special variants such as the 4RO-SSR module for rapidly switching applications. Fitted with solid state technology, 0.5 A is available here to each output. Furthermore, there is also the 4RO-CO relay module for power-intensive applications. It equipped with four CO contacts, optimised for a switching voltage of 255 V UC and designed for a switching current of 5 A.
Reduce the size of your cabinets with u-remote, thanks to the narrowest modular design on the market and the need for fewer power-feed modules. The u-remote technology also offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Digital output modules
Digital output modules are available in the following variants: 4 DO, 8 DO with 2- and 3-wire technology, 16 DO with or without PLC interface connection. They are mainly used for the incorporation of decentralised actuators. All outputs are designed for DC-13 actuators acc. to DIN EN 60947-5-1 and IEC 61131-2 specifications. As with the digital input modules, frequencies of up to 1 kHz are possible. Protection of the outputs ensures maximum system safety. This consists of an automatic restart following a short-circuit. Clearly visible LEDs signal the status of the entire module as well as the status of individual channels.
In addition to the standard applications of the digital output modules, the range also includes special variants such as the 4RO-SSR module for rapidly switching applications. Fitted with solid state technology, 0.5 A is available here to each output. Furthermore, there is also the 4RO-CO relay module for power-intensive applications. It equipped with four CO contacts, optimised for a switching voltage of 255 V UC and designed for a switching current of 5 A.

















