
Technical specifications
- I/O Connections: 8x M12 socket 5-pin, A-coded
- Fieldbus (BUS-IN): 1x M12 plug 5-pin, B-coded
- Fieldbus (BUS-OUT): 1x M12 socket 5-pin, B-coded
- Supply voltage (AUX-IN): 1x 7/8" plug 5-pin
- Supply voltage (AUX-OUT): 1x 7/8" socket 5-pin
- Operating voltage: 24 V
- Limit values: 18 V/DC - 30 V/DC
- Power consumption Module electronics: 60 mA
- short-circuit proof: Yes
- Channel: LED
- addressing: Via rotary coding switch (1 … 126)
- Bus system: PROFIBUS-DP
- transmission rate: Max. 12 MBit/s (automatic detection)
- Product type
Sensor & actuator box (active)
- Type
UR67-PB-78-16DO-12-60M
- Trunk line
No
- No. of splitters
8-way
- Status indicator
LED
- Connection
Socket
Plug
- Width
59.6 mm
- Length
264.7 mm
IP67
- Total current (direct supply)
9 A
- Max. temperature
+60 °C
- Min. temperature
-10 °C
- Connector type (distribution boxes)
M12 socket
- Case material
Diecast zinc
- Total no. of pins
5
- Weight
615 g
- Manufacturer part #
2426400000
- Factory colour
Grey
- Content
1 pc(s)
- Number of pins
5
- Height
31 mm
Documents & Downloads
Datasheet
Datasheet 1888464 Weidmüller UR67-PB-78-16DO-12-60M 2426400000 Sensor & actuator box (active) Profibus DP M12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1888464 Weidmüller UR67-PB-78-16DO-12-60M 2426400000 Sensor & actuator box (active) Profibus DP M12 1 pc(s)
Description
PROFIBUS is with over 43 million devices is the world's most widely used field bus. In the manufacturing industry, PROFIBUS-DP for communication between control and sensors or actuators in the field.
PROFIBUS enables easy and cost-saving topologies, bidirectional communication, extensive information and diagnostic possibilities and a standardized integration of the devices or device functions via the device master data files (GSD).
This text is machine translated.
PROFIBUS enables easy and cost-saving topologies, bidirectional communication, extensive information and diagnostic possibilities and a standardized integration of the devices or device functions via the device master data files (GSD).
This text is machine translated.




