There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Seal inset
Black
Polyamide 6
15.8 mm
15.8 mm
25 mm
(Ø x H) 25 mm x 15.8 mm
25 mm
25 mm
M25
28 mm
9 mm
-60 °C
+70 °C
IP54
IP66
IP67
IP68
5 g
Yes
100 pc(s)
2066740000
VP M25 EX SI 7J
Yes
not relevant
Datasheet 1917389 Weidmüller VP M25 EX SI 7J Seal inset Terminal Ø (max.) 25 mm Board thickness (max.) 9 mm Polyamide 6 Black 100 pc(s)
User & Safety Instructions 1917389 Weidmüller VP M25 EX SI 7J Seal inset Terminal Ø (max.) 25 mm Board thickness (max.) 9 mm Polyamide 6 Black 100 pc(s)