
Highlights & Details
Two-pole voltage tester VT COMBI PRO
- CAT IV 600V
- LED display
- Rotating magnetic field indicator
- Single-pole phase test
- 6 - 690 V AC/DC
Technical specifications
- Power supply: 2 micro batteries (AAA)
- Working temperature: -15 to +55°C
- Peak Voltage strength: 8 kV.
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Phase
Continuity
- Display
LED
- V AC reading range
6 up to 690 V
- V DC reading range
6 up to 690 V
- Reading category
CAT III 690 V
CAT IV 600 V
IP65
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 33 x 67 x 264 mm
- Weight
290 g
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
6 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
6 V
- Width
67 mm
- Height
264 mm
- Length
33 mm
- Type
VT COMBI PRO
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 275813 Weidmüller VT COMBI PRO Two-pole voltage tester CAT III 690 V, CAT IV 600 V LED
User & Safety Instructions
User & Safety Instructions 275813 Weidmüller VT COMBI PRO Two-pole voltage tester CAT III 690 V, CAT IV 600 V LED
User & Safety Instructions 275813 Weidmüller VT COMBI PRO Two-pole voltage tester CAT III 690 V, CAT IV 600 V LED
Information
Information 275813 Weidmüller VT COMBI PRO Two-pole voltage tester CAT III 690 V, CAT IV 600 V LED
Description
This text is machine translated.
Features
- Voltage display: 6, 12, 24, 50, 120, 230, 400, 690 V.
Scope of delivery
- Battery
- User manual.



