There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

WAZ6 TTA EX
Signal converter
50 mA
50 V
(L x W) 100 mm x 45 mm
Pull spring
0 mA-20 mA
300 V (max)
300 V
700 Ω
50 V/DC
50 mA
1 pc(s)
Software
45 mm
100 mm
Yes
PT100
PT1000
240 V DC
2.5 mm²
0.5 mm²
112.4 mm
WAZ 6 TTA EX
288 g
Datasheet 258843 Weidmüller WAZ6 TTA EX 8964320000 Signal converter 1 pc(s)
User & Safety Instructions 258843 Weidmüller WAZ6 TTA EX 8964320000 Signal converter 1 pc(s)