
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Highlights & Details
Control panel instruments with moving iron ammeter
- Assembly dimensions 66 x 66 mm
Technical specifications
- 5A-measuring transducer connection
- Product type
Analogue rack-mount meter
- Dim
(W x H x D) 72 x 72 x 58 mm
- Instrument type
Moving iron
- Type
EQ72K 50/5A
- Content
1 pc(s)
- Width
72 mm
- Height
72 mm
Manufacturer's standards (no certificate)
- Depth
58 mm
- Assembly dimensions
66 x 66 mm
- Accuracy class
1,5
- Type
EQ72K
- Reading range
50 A/AC (5A)
Documents & Downloads
Datasheet
Datasheet 120850 Weigel 6.741.202.326 EQ72K 50/5A Control panel instruments with moving iron ammeter 50 A/AC (5A) Moving iron
Information
Information 120850 Weigel 6.741.202.326 EQ72K 50/5A Control panel instruments with moving iron ammeter 50 A/AC (5A) Moving iron
Description
The moving armature ammeter EQ 48/72/96/144 K (K-series) in plastic housing is mainly used for the measurement of alternating currents and AC voltages in the usual technical frequency range of 16²/3 to 100 Hz. They show practically independent of the curve shape - even with a high harmonic content - the effective value. Only in the case of extreme curve shapes (e.g. in case of phase control controls) and frequencies> 100 Hz, the class accuracy is no longer observed. Because of their high intrinsic consumption are the devices not for connection to the next to resistors or speed sensor.
This text is machine translated.
This text is machine translated.
Features
- Square control panel measuring instruments according to DIN 43 700
- 90° angle of deflection with AC scale
- Screw clamp mounting.
Hints
The appropriate resistors are also required for operation.




