
Number
Highlights & Details
Push-pull circular connector IP67
- IP67
Our service for you
Technical specifications
- Type
SF1210/P3 I
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+95 °C
- Nominal current
5 A
- Min. temperature
-30 °C
- Nominal current - rounded value
5 A
- Seal
Push-Pull
- Nominal voltage
125 V
- Contact material
Brass gold plated
- Cable Ø (max.)
6.5 mm
- Cable Ø up to
4 mm
- Case material
Brass, chrome plated
14
- Connection angle
180°
- Manufacturer part #
SF1210/P3 I
- Cable Ø range
4 - 6.5 mm
- Number of pins
3
- max. cross section
2 mm²
- Cross-section range
2 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
SF12
Documents & Downloads
Datasheet
Datasheet 715755 Weipu SF1210/P3 I Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): SF12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 715755 Weipu SF1210/P3 I Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): SF12 1 pc(s)
Description
This text is machine translated.













