
Number
Highlights & Details
Push-pull circular connector IP67
- IP67
Our service for you
Technical specifications
- Type
SF1211/P5 II
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+95 °C
- Nominal current
6 A
- Min. temperature
-40 °C
- Nominal current - rounded value
6 A
- Seal
Push-Pull
- Nominal voltage
250 V
- Contact material
Brass gold plated
- Cable Ø (max.)
8 mm
- Cable Ø up to
5 mm
- Case material
Brass, chrome plated
18
- Connection angle
180°
- Manufacturer part #
SF1211/P5 II
- Cable Ø range
5 - 8 mm
- Number of pins
5
- max. cross section
0.758 mm²
- Cross-section range
0.758 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
SF12
Documents & Downloads
Datasheet
Datasheet 716019 Weipu SF1211/P5 II Bullet connector Plug, straight Total number of pins: 5 Series (round connectors): SF12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 716019 Weipu SF1211/P5 II Bullet connector Plug, straight Total number of pins: 5 Series (round connectors): SF12 1 pc(s)
Description
This text is machine translated.














