
Number
Highlights & Details
Push-pull circular connector IP67
- IP67
Our service for you
Technical specifications
- Type
SF1212/S7
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
7
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
1 A
- Min. temperature
-40 °C
- Nominal current - rounded value
1 A
- Seal
Push-Pull
- Nominal voltage
125 V
- Contact material
Brass gold plated
- Case material
Brass, chrome plated
18
- Connection angle
180°
- Manufacturer part #
SF1212/S7
- Number of pins
7
- max. cross section
0.785 mm²
- Cross-section range
0.785 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
SF12
Documents & Downloads
Datasheet
Datasheet 716408 Weipu SF1212/S7 Bullet connector Connector, straight Total number of pins: 7 Series (round connectors): SF12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 716408 Weipu SF1212/S7 Bullet connector Connector, straight Total number of pins: 7 Series (round connectors): SF12 1 pc(s)
Description
This text is machine translated.














