
Number
Highlights & Details
IP68 plug connector series SP13
Our service for you
Technical specifications
- Type
SP1310 / S 4 I
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
4
- Connection
Soldering
- Factory colour
Black
Blue
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
32 A
- Min. temperature
-40 °C
- Nominal current - rounded value
32 A
- Seal
Screw-type locking
- Nominal voltage
600 V
- Contact material
Gold plated
- Cable Ø (max.)
6.5 mm
- Cable Ø up to
4 mm
- Case material
PPS
18
- Connection angle
180°
- Manufacturer part #
SP1310 / S 4 I
- Cable Ø range
4 - 6.5 mm
- Number of pins
4
- max. cross section
0.785 mm²
- Cross-section range
0.785 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
SP13
Documents & Downloads
Datasheet
Datasheet 734868 Weipu SP1310 / S 4 I Bullet connector Socket, straight Total number of pins: 4 Series (round connectors): SP13 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734868 Weipu SP1310 / S 4 I Bullet connector Socket, straight Total number of pins: 4 Series (round connectors): SP13 1 pc(s)
Description
This text is machine translated.













