
Number
Highlights & Details
IP68 plug connector series SP13
Our service for you
Technical specifications
- Type
SP1312 / P 6
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
6
- Connection
Soldering
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
5 A
- Min. temperature
-55 °C
- Nominal current - rounded value
5 A
- Seal
Screw-type locking
- Nominal voltage
600 V
- Contact material
Gold plated
- Case material
PPS
18
- Connection angle
180°
- Mounting hole diameter
13 mm
- Manufacturer part #
SP1312 / P 6
- Number of pins
6
- max. cross section
0.758 mm²
- Cross-section range
0.758 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
SP13
Documents & Downloads
Datasheet
Datasheet 736198 Weipu SP1312 / P 6 Bullet connector Plug, mount Total number of pins: 6 Series (round connectors): SP13 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736198 Weipu SP1312 / P 6 Bullet connector Plug, mount Total number of pins: 6 Series (round connectors): SP13 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- With mounting nut
- This text is machine translated.














