
Number
Highlights & Details
IP68 plug connector series SP13
Our service for you
Technical specifications
- Type
SP1312 / S 2
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
2
- Connection
Soldering
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
13 A
- Min. temperature
-55 °C
- Nominal current - rounded value
13 A
- Seal
Screw-type locking
- Nominal voltage
600 V
- Contact material
Gold plated
- Case material
PPS
14
- Connection angle
180°
- Mounting hole diameter
13 mm
- Manufacturer part #
SP1312 / S 2
- Number of pins
2
- max. cross section
2 mm²
- Cross-section range
2 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
SP13
Documents & Downloads
Datasheet
Datasheet 736273 Weipu SP1312 / S 2 Bullet connector Socket, built-in Total number of pins: 2 Series (round connectors): SP13 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736273 Weipu SP1312 / S 2 Bullet connector Socket, built-in Total number of pins: 2 Series (round connectors): SP13 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- With mounting nut
- This text is machine translated.













