
Number
Highlights & Details
IP68 plug connector series SP2110/S9 II
Our service for you
Technical specifications
- Type
SP2110 / S 9 II
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
9
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
13 A
- Min. temperature
-55 °C
- Nominal current - rounded value
13 A
- Seal
Screw-type locking
- Nominal voltage
600 V
- Contact material
Gold plated
- Cable Ø (max.)
12 mm
- Cable Ø up to
7 mm
- Case material
PPS
18
- Connection angle
180°
- Manufacturer part #
SP2110 / S 9 II
- Cable Ø range
7 - 12 mm
- Number of pins
9
- max. cross section
0.758 mm²
- Cross-section range
0.758 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
SP21
Documents & Downloads
Datasheet
Datasheet 737428 Weipu SP2110 / S 9 II Bullet connector Socket, straight Total number of pins: 9 Series (round connectors): SP21 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737428 Weipu SP2110 / S 9 II Bullet connector Socket, straight Total number of pins: 9 Series (round connectors): SP21 1 pc(s)
Description
This text is machine translated.













