
Number
Highlights & Details
IP68 plug connector series SP2111/P4I
Our service for you
Technical specifications
- Type
SP2111 / P 4 I
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
30 A
- Min. temperature
-55 °C
- Nominal current - rounded value
30 A
- Seal
Screw-type locking
- Nominal voltage
600 V
- Contact material
Gold plated
- Cable Ø (max.)
7 mm
- Cable Ø up to
4 mm
- Case material
PPS
11
- Connection angle
180°
- Manufacturer part #
SP2111 / P 4 I
- Cable Ø range
4 - 7 mm
- Number of pins
4
- max. cross section
4.17 mm²
- Cross-section range
4.17 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
SP21
Documents & Downloads
Datasheet
Datasheet 737572 Weipu SP2111 / P 4 I Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): SP21 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737572 Weipu SP2111 / P 4 I Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): SP21 1 pc(s)
Description
This text is machine translated.













