
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
IP68 plug connector series SP0401/P5B
Our service for you
Technical specifications
- Type
SP2112 / P 5B
- Product type
Bullet connector
- Connector type
Plug, mount
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
13 A
- Min. temperature
-55 °C
- Nominal current - rounded value
13 A
- Seal
Screw-type locking
- Nominal voltage
500 V
- Contact material
Gold plated
- Case material
PPS
18/11
- Connection angle
180°
- Mounting hole diameter
21 mm
- Manufacturer part #
SP2112 / P 5B
- max. cross section
4.17 mm²
- Cross-section range
4.17 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
SP21
Documents & Downloads
Datasheet
Datasheet 738316 Weipu SP2112 / P 5B Bullet connector Plug, mount Series (round connectors): SP21 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738316 Weipu SP2112 / P 5B Bullet connector Plug, mount Series (round connectors): SP21 1 pc(s)
Description
The round plug-in connector series SP 21 with screw lock provide for a compact and secure connection when a degree of sealing against the environment is required. The connectors are characterized by high resistance (2.0 m depth of water for 1 week). For applications in power or signal transmissions, for indoor and outdoor use. UV resistant Typical applications are, for example, Navigation and radar equipment, test devices, data communication devices, Protocol devices, Telemetry Devices, robotics, measuring devices, LED light and display in the outdoor area.
This text is machine translated.
This text is machine translated.













