
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
IP68 plug connector series SP 2113/P5C
Our service for you
Technical specifications
- Type
SP2113 / P 5C
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Screw-type locking
- Nominal voltage
250 V
- Contact material
Gold plated
- Case material
PPS
14
- Connection angle
180°
- Mounting hole diameter
21 mm
- Manufacturer part #
SP2113 / P 5C
- Number of pins
5
- RoHS-compliant
Yes
IP68
- Series
SP21
- Pin diameter
2 mm
Documents & Downloads
Datasheet
Datasheet 739246 Weipu SP2113 / P 5C Bullet connector Plug, mount Total number of pins: 5 Series (round connectors): SP21 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739246 Weipu SP2113 / P 5C Bullet connector Plug, mount Total number of pins: 5 Series (round connectors): SP21 1 pc(s)
Description
The round plug-in connector series SP 21 with screw lock provide for a compact and secure connection when a degree of sealing against the environment is required. The connectors are characterized by high resistance (2.0 m depth of water for 1 week). For applications in power or signal transmissions, for indoor and outdoor use. UV resistant Typical applications are, for example, Navigation and radar equipment, test devices, data communication devices, Protocol devices, Telemetry Devices, robotics, measuring devices, LED light and display in the outdoor area.
This text is machine translated.
This text is machine translated.














