
Number
Highlights & Details
Compact power supply with rectifier and ripple suppression
- 1 x 230 V
- 1 x 12 V DC
- 5 A
- 60 W
Technical specifications
- Wire length: 200 mm
- By rail snapper (TS 35)
- Product type
Compact PSU transformer
- Output voltage
12 V DC
- Output current
5 A
- No. of outputs
1 x
- No. of inputs
1 x
60 W
- Input voltage
230 V
- Connection
Open end cable
- Width
75 mm
- Height
90 mm
- Length
130 mm
- Dim
(L x W x H) 130 x 75 x 90 mm
- Output voltage (number x voltage)
1 x 12 V DC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Weight
2280 g
- Content
1 pc(s)
- Type
EI 84
- Output voltage
12 V DC
- Type
EI 84
Documents & Downloads
Datasheet
Datasheet 505235 Weiss Elektrotechnik 07/056 Compact PSU transformer 1 x 230 V 1 x 12 V DC 60 W 5 A
User & Safety Instructions
User & Safety Instructions 505235 Weiss Elektrotechnik 07/056 Compact PSU transformer 1 x 230 V 1 x 12 V DC 60 W 5 A
Conformity certificate
Conformity certificate 505235 Weiss Elektrotechnik 07/056 Compact PSU transformer 1 x 230 V 1 x 12 V DC 60 W 5 A
Description
Features
- Connectivity via wires with ferrules, strand length 200 mm, primary (input) in blue / brown, Secondary (DC output) red / black Location by rail snapper (TS35).


